There are no models available for this part yet.
Overview of OQ0712500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ0712500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ0712500000G-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 3.5MM Min Qty: 1820 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3000 | Buy Now | |
DISTI #
71933649
|
RS | F1,OQ-3.5- 6P Green , close vertical triangle key lock NL66 | Amphenol - Anytek OQ0712500000G RoHS: Compliant Min Qty: 1820 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3160 | RFQ | |
DISTI #
ANYOQ0712500000G
|
Heilind Electronics | OQ-3.5- 7P GREEN CLOSE VERTI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2716 / $0.3958 | Buy Now | ||
DISTI #
OQ0712500000G
|
TME | Pluggable terminal block, 3.5mm, ways: 7, straight, socket, male Min Qty: 455 | 0 |
|
$0.3080 | RFQ | |
DISTI #
ANYOQ0712500000G
|
Interstate Connecting Components | OQ-3.5- 7P GREEN CLOSE VERTI | 0 |
|
Buy Now |