Part Details for OQ0712500300G by Anytek Technology Corporation Ltd
Overview of OQ0712500300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0712500300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0712500300G-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 3.5MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3000 | Buy Now |
DISTI #
ANYOQ0712500300G
|
Heilind Electronics | OQ-3.5- 7P GREEN NEW TYPE ROH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2566 / $0.3808 | Buy Now |
DISTI #
OQ0712500300G
|
TME | Pluggable terminal block, 3.5mm, ways: 7, straight, socket, male Min Qty: 2040 | 0 |
|
$0.3080 | RFQ |
DISTI #
ANYOQ0712500300G
|
Interstate Connecting Components | OQ-3.5- 7P GREEN NEW TYPE ROH | 0 |
|
Buy Now |