There are no models available for this part yet.
Overview of OQ0732800000G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0732800000G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ0732800000G
|
Avnet Americas | OQ07328000J0G-381 TB SOCKET VERTICAL - Bulk (Alt: OQ0732800000G) RoHS: Compliant Min Qty: 3150 Package Multiple: 3150 Container: Bulk | 0 |
|
$0.2221 | Buy Now | |
DISTI #
649-OQ07328000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 381 TB SOCKET VERTICAL RoHS: Compliant | 0 |
|
$0.2520 / $0.2550 | Order Now | |
DISTI #
OQ0732800000G
|
TTI | Pluggable Terminal Blocks 381 TB SOCKET VERTICAL RoHS: Compliant pbFree: Pb-Free Min Qty: 315 Package Multiple: 315 Container: Each | Americas - 0 |
|
Buy Now |
CAD Models for OQ0732800000G by Amphenol Corporation
Part Data Attributes for OQ0732800000G by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, POLYETHYLENE
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Alternate Parts for OQ0732800000G
This table gives cross-reference parts and alternative options found for OQ0732800000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0732800000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ0732000000G | Strip Terminal Block, | Amphenol Corporation | OQ0732800000G vs OQ0732000000G |