-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0754500000G
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: OQ0754500000G) RoHS: Compliant Min Qty: 2250 Package Multiple: 250 Container: Bulk | 0 |
|
$0.2745 / $0.3262 | Buy Now |
DISTI #
649-OQ07545000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SKT CLOSE VER RoHS: Compliant | 0 |
|
$0.2950 / $1.1100 | Order Now |
DISTI #
OQ0754500000G
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: OQ0754500000G) RoHS: Compliant Min Qty: 2250 Package Multiple: 250 Container: Bulk | 0 |
|
$0.2745 / $0.3262 | Buy Now |
DISTI #
OQ0754500000G
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: OQ0754500000G) RoHS: Compliant Min Qty: 2250 Package Multiple: 250 Container: Bulk | 0 |
|
$0.2745 / $0.3262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OQ0754500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0754500000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |