Part Details for OQ0754500000G by Anytek Technology Corporation Ltd
Overview of OQ0754500000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0754500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3901-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1686 In Stock |
|
$0.2955 / $1.1100 | Buy Now |
DISTI #
72298330
|
RS | OQ - 5.08 - 7P GREEN(RAL6018T) pin bright tin plated ,180 , close type | Amphenol - Anytek OQ0754500000G RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3620 | RFQ |
DISTI #
ANYOQ0754500000G
|
Heilind Electronics | OQ 5.08 7P GREEN CLOSE STACKA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2830 / $0.3470 | Buy Now | |
DISTI #
OQ0754500000G
|
TME | Pluggable terminal block, 5.08mm, ways: 7, straight, socket, male Min Qty: 2 | 235 |
|
$0.3850 / $1.0260 | Buy Now |
Part Details for OQ0754500000G
OQ0754500000G CAD Models
OQ0754500000G Part Data Attributes
|
OQ0754500000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ0754500000G
Anytek Technology Corporation Ltd
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |