Part Details for OQ0755510000G by Anytek Technology Corporation Ltd
Overview of OQ0755510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0755510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72312712
|
RS | OQ-5.08- 7P Green , CONTACT WITH TIN PLATED NL66 / MARK 90 | Amphenol - Anytek OQ0755510000G RoHS: Compliant Min Qty: 4860 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 | RFQ |
DISTI #
ANYOQ0755510000G
|
Heilind Electronics | OQ-5.08- 7P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $1.1700 | Buy Now |
DISTI #
OQ0755510000G
|
TME | Pluggable terminal block, 5.08mm, ways: 7, angled 90°, socket Min Qty: 180 | 0 |
|
$0.7000 | RFQ |
DISTI #
ANYOQ0755510000G
|
Interstate Connecting Components | OQ-5.08- 7P GREEN CONTACT WI | 0 |
|
Buy Now |