Part Details for OQ07A0500000G by Anytek Technology Corporation Ltd
Overview of OQ07A0500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ07A0500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ07A0500000G-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 7.5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3852 | Buy Now |
DISTI #
72312737
|
RS | OQ-7.5- 7P Green , CONTACT WITH TIN PLATED/ MARK 180 OPLE | Amphenol - Anytek OQ07A0500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4980 | RFQ |
DISTI #
ANYOQ07A0500000G
|
Heilind Electronics | OQ-7.5- 7P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3608 / $0.5260 | Buy Now |
DISTI #
OQ07A0500000G
|
TME | Pluggable terminal block, 7.5mm, ways: 7, straight, socket, male Min Qty: 175 | 0 |
|
$0.4090 | RFQ |
DISTI #
ANYOQ07A0500000G
|
Interstate Connecting Components | OQ-7.5- 7P GREEN CONTACT WIT | 0 |
|
Buy Now |