OQ07A1010000G
Description: Strip Terminal Block,

Overview of OQ07A1010000G by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for OQ07A1010000G by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # OQ07A1010000G
Avnet Americas OQ07A10100J0G-750 TB SOCKET CLOSE RA - Bulk (Alt: OQ07A1010000G) RoHS: Compliant Min Qty: 3040 Package Multiple: 3040 Container: Bulk 0
  • 3,040 $0.2979
$0.2979 Buy Now
DISTI # 649-OQ07A10100J0G
Mouser Electronics Pluggable Terminal Blocks 750 TB SOCKET CLOSE RA 0
  • 3,040 $0.3380
  • 6,080 $0.3370
$0.3370 / $0.3380 Order Now

CAD Models for OQ07A1010000G by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OQ07A1010000G by Amphenol Corporation

OQ07A1010000G
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
7
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
CUL; TUV; UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. OQ07A1010000G
    Amphenol Corporation
    Strip Terminal Block,
    VS

Alternate Parts for OQ07A1010000G

This table gives cross-reference parts and alternative options found for OQ07A1010000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ07A1010000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OQ07A1810000G Strip Terminal Block, Amphenol Corporation OQ07A1010000G vs OQ07A1810000G
Part Number Description Manufacturer Compare
OQ07A1C000J0G Strip Terminal Block Amphenol FCi OQ07A1010000G vs OQ07A1C000J0G
OQ07A13000J0G Strip Terminal Block Amphenol FCi OQ07A1010000G vs OQ07A13000J0G
OQ07A04000J0G Strip Terminal Block Amphenol FCi OQ07A1010000G vs OQ07A04000J0G
OQ07A16000J0G Strip Terminal Block Amphenol FCi OQ07A1010000G vs OQ07A16000J0G
OQ07A04100J0G Strip Terminal Block Amphenol FCi OQ07A1010000G vs OQ07A04100J0G
OQ07A56000J0G Strip Terminal Block Amphenol FCi OQ07A1010000G vs OQ07A56000J0G
OQ07A52100J0G Strip Terminal Block Amphenol FCi OQ07A1010000G vs OQ07A52100J0G
OQ07A0C000J0G Strip Terminal Block Amphenol FCi OQ07A1010000G vs OQ07A0C000J0G
OQ07A12000J0G Strip Terminal Block Amphenol FCi OQ07A1010000G vs OQ07A12000J0G
OQ07A59100J0G Strip Terminal Block Amphenol FCi OQ07A1010000G vs OQ07A59100J0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OQ07A1010000G by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OQ07A1010000G by Amphenol Corporation

Select Manufacturer
Which Manufacturer of OQ07A1010000G would you like to use for your alert(s)?
  • Please alert me when OQ07A1010000G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OQ07A1010000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OQ07A1010000G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OQ07A1010000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OQ07A1010000G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OQ07A1010000G by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: