Part Details for OQ07A1810000G by Amphenol Corporation
Overview of OQ07A1810000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ07A1810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ07A1810000G
|
Avnet Americas | OQ07A18100J0G-750 TB SOCKET CLOSE RA - Bulk (Alt: OQ07A1810000G) RoHS: Compliant Min Qty: 3040 Package Multiple: 3040 Container: Bulk | 0 |
|
$0.2979 | Buy Now |
DISTI #
649-OQ07A18100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 750 TB SOCKET CLOSE RA | 0 |
|
$0.3370 / $0.3380 | Order Now |
Part Details for OQ07A1810000G
OQ07A1810000G CAD Models
OQ07A1810000G Part Data Attributes
|
OQ07A1810000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ07A1810000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ07A1810000G
This table gives cross-reference parts and alternative options found for OQ07A1810000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ07A1810000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ07A1C000J0G | Strip Terminal Block | Amphenol FCi | OQ07A1810000G vs OQ07A1C000J0G |
OQ07A13000J0G | Strip Terminal Block | Amphenol FCi | OQ07A1810000G vs OQ07A13000J0G |
OQ07A04000J0G | Strip Terminal Block | Amphenol FCi | OQ07A1810000G vs OQ07A04000J0G |
OQ07A16000J0G | Strip Terminal Block | Amphenol FCi | OQ07A1810000G vs OQ07A16000J0G |
OQ07A04100J0G | Strip Terminal Block | Amphenol FCi | OQ07A1810000G vs OQ07A04100J0G |
OQ07A56000J0G | Strip Terminal Block | Amphenol FCi | OQ07A1810000G vs OQ07A56000J0G |
OQ07A52100J0G | Strip Terminal Block | Amphenol FCi | OQ07A1810000G vs OQ07A52100J0G |
OQ07A0C000J0G | Strip Terminal Block | Amphenol FCi | OQ07A1810000G vs OQ07A0C000J0G |
OQ07A12000J0G | Strip Terminal Block | Amphenol FCi | OQ07A1810000G vs OQ07A12000J0G |
OQ07A59100J0G | Strip Terminal Block | Amphenol FCi | OQ07A1810000G vs OQ07A59100J0G |