Part Details for OQ07B1810000G by Anytek Technology Corporation Ltd
Overview of OQ07B1810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ07B1810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ07B1810000G-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 2.5MM Min Qty: 3080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4111 | Buy Now |
DISTI #
72312756
|
RS | OQ-2.5-7P Grey , CONTACT WITH TIN PLATED/ MARK 90 Close | Amphenol - Anytek OQ07B1810000G RoHS: Compliant Min Qty: 3080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 | RFQ |
DISTI #
ANYOQ07B1810000G
|
Heilind Electronics | OQ-2.5-7P GREY CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4198 / $0.6120 | Buy Now |
DISTI #
OQ07B1810000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 3080 | 0 |
|
$0.4760 | RFQ |
DISTI #
ANYOQ07B1810000G
|
Interstate Connecting Components | OQ-2.5-7P GREY CONTACT WITH | 0 |
|
Buy Now |