-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0853510000G
|
Avnet Americas | OQ08535100J0G-508 TB SOCKET OPEN RA - Bulk (Alt: OQ0853510000G) RoHS: Compliant Min Qty: 2090 Package Multiple: 190 Container: Bulk | 0 |
|
$0.3371 / $0.4007 | Buy Now |
DISTI #
649-2020109H081A01LF
|
Mouser Electronics | Pluggable Terminal Blocks RoHS: Compliant | 1773 |
|
$0.3430 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OQ0853510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0853510000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for OQ0853510000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0853510000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ08549003J0G | Strip Terminal Block | Amphenol FCi | OQ0853510000G vs OQ08549003J0G |
OQ08539000J0G | Strip Terminal Block | Amphenol FCi | OQ0853510000G vs OQ08539000J0G |
OQ08548103J0G | Strip Terminal Block | Amphenol FCi | OQ0853510000G vs OQ08548103J0G |
OQ08536000J0G | Strip Terminal Block | Amphenol FCi | OQ0853510000G vs OQ08536000J0G |
OQ08543003J0G | Strip Terminal Block | Amphenol FCi | OQ0853510000G vs OQ08543003J0G |
OQ0854C003J0G | Strip Terminal Block | Amphenol FCi | OQ0853510000G vs OQ0854C003J0G |
OQ0855C000J0G | Strip Terminal Block | Amphenol FCi | OQ0853510000G vs OQ0855C000J0G |
OQ08558000J0G | Strip Terminal Block | Amphenol FCi | OQ0853510000G vs OQ08558000J0G |
OQ08553000J0G | Strip Terminal Block | Amphenol FCi | OQ0853510000G vs OQ08553000J0G |
OQ08544003J0G | Strip Terminal Block | Amphenol FCi | OQ0853510000G vs OQ08544003J0G |