Part Details for OQ0871500000G by Amphenol Corporation
Overview of OQ0871500000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0871500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0871500000G
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: OQ0871500000G) RoHS: Compliant Min Qty: 2200 Package Multiple: 220 Container: Bulk | 0 |
|
$0.3030 / $0.3603 | Buy Now |
DISTI #
649-OQ08715000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB SKT CLOSE VER RoHS: Compliant | 2213 |
|
$0.3250 / $1.2300 | Buy Now |
DISTI #
OQ0871500000G
|
TTI | Pluggable Terminal Blocks 500 TB SKT CLOSE VER RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 220 Container: Each | Americas - 0 |
|
$0.3100 / $0.3440 | Buy Now |
DISTI #
OQ0871500000G
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: OQ0871500000G) RoHS: Compliant Min Qty: 2200 Package Multiple: 220 Container: Bulk | 0 |
|
$0.3030 / $0.3603 | Buy Now |
DISTI #
OQ0871500000G
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: OQ0871500000G) RoHS: Compliant Min Qty: 2200 Package Multiple: 220 Container: Bulk | 0 |
|
$0.3030 / $0.3603 | Buy Now |
DISTI #
OQ0871500000G
|
Avnet Asia | BENOQ0871500000G (Alt: OQ0871500000G) Min Qty: 2200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for OQ0871500000G
OQ0871500000G CAD Models
OQ0871500000G Part Data Attributes
|
OQ0871500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0871500000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ0871500000G
This table gives cross-reference parts and alternative options found for OQ0871500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0871500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ08710003J0G | Strip Terminal Block | Amphenol FCi | OQ0871500000G vs OQ08710003J0G |
OQ08700100J0G | Strip Terminal Block | Amphenol FCi | OQ0871500000G vs OQ08700100J0G |
OQ08718103J0G | Strip Terminal Block | Amphenol FCi | OQ0871500000G vs OQ08718103J0G |
OQ08705100J0G | Strip Terminal Block | Amphenol FCi | OQ0871500000G vs OQ08705100J0G |
OQ08715100J0G | Strip Terminal Block | Amphenol FCi | OQ0871500000G vs OQ08715100J0G |
OQ08755000J0G | Strip Terminal Block | Amphenol FCi | OQ0871500000G vs OQ08755000J0G |
OQ0871C000J0G | Strip Terminal Block | Amphenol FCi | OQ0871500000G vs OQ0871C000J0G |
OQ08715103J0G | Strip Terminal Block | Amphenol FCi | OQ0871500000G vs OQ08715103J0G |
OQ08715003J0G | Strip Terminal Block | Amphenol FCi | OQ0871500000G vs OQ08715003J0G |
OQ08716000J0G | Strip Terminal Block | Amphenol FCi | OQ0871500000G vs OQ08716000J0G |