Part Details for OQ0871500000G by Anytek Technology Corporation Ltd
Overview of OQ0871500000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0871500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3858-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1028 In Stock |
|
$0.3264 / $1.2300 | Buy Now |
DISTI #
72303615
|
RS | OQ,5.0,8P, Green,@,LOGO,, ,Close, NL66,Vertical | Amphenol - Anytek OQ0871500000G RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3760 / $0.3970 | RFQ |
DISTI #
ANYOQ0871500000G
|
Heilind Electronics | OQ 5.0 8P GREEN LOGO CLOSE N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3340 / $0.4870 | Buy Now | |
DISTI #
OQ0871500000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 220 | 0 |
|
$0.3780 | RFQ |
DISTI #
ANYOQ0871500000G
|
Interstate Connecting Components | OQ 5.0 8P GREEN LOGO CLOSE N | 0 |
|
Buy Now |