Part Details for OQ0953000000G by Anytek Technology Corporation Ltd
Overview of OQ0953000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0953000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0953000000G-ND
|
DigiKey | TERM BLOCK HDR 9POS VERT 5.08MM Min Qty: 3145 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3801 | Buy Now |
DISTI #
72311897
|
RS | OQ 5.08 9P Black/ Logo , Open stackable Vertical type NL66 | Amphenol - Anytek OQ0953000000G RoHS: Compliant Min Qty: 3145 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 | RFQ |
DISTI #
ANYOQ0953000000G
|
Heilind Electronics | OQ 5.08 9P BLACK LOGO OPEN S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3882 / $0.5655 | Buy Now |
DISTI #
OQ0953000000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 3145 | 0 |
|
$0.4400 | RFQ |
DISTI #
ANYOQ0953000000G
|
Interstate Connecting Components | OQ 5.08 9P BLACK LOGO OPEN S | 0 |
|
Buy Now |