Part Details for OQ101500D000G by Anytek Technology Corporation Ltd
Overview of OQ101500D000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ101500D000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ101500D000G-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8840 | Buy Now |
DISTI #
ANYOQ101500D000G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $4.9700 | Buy Now |
DISTI #
OQ101500D000G
|
TME | Pluggable terminal block, 3.5mm, ways: 10, vertical, socket, male Min Qty: 3000 | 0 |
|
$2.2700 | RFQ |
DISTI #
ANYOQ101500D000G
|
Interstate Connecting Components | 0 |
|
Buy Now |