Part Details for OQ1032510000G by Anytek Technology Corporation Ltd
Overview of OQ1032510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ1032510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9067
|
Newark | Terminal Block, R/A Header, 10Way, Th Rohs Compliant: Yes |Amphenol Anytek OQ1032510000G Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6180 | Buy Now |
DISTI #
609-3827-ND
|
DigiKey | TERM BLOCK HDR 10POS 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2363 In Stock |
|
$0.3873 / $1.1300 | Buy Now |
DISTI #
71933771
|
RS | F1,OQ 3.8 9P Green , Right Angle Close NL66 @ MARK | Amphenol - Anytek OQ1032510000G RoHS: Compliant Min Qty: 2310 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4670 | RFQ |
DISTI #
ANYOQ1032510000G
|
Heilind Electronics | OQ 3.8 10P GREEN RIGHT ANGLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block, R/A Header, 10Way, Th Rohs Compliant: Yes |Amphenol Anytek OQ1032510000G |
1320 In Stock |
|
$0.3620 / $0.4700 | Buy Now |
DISTI #
OQ1032510000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 330 | 0 |
|
$0.4580 | RFQ |
DISTI #
ANYOQ1032510000G
|
Interstate Connecting Components | OQ 3.8 10P GREEN RIGHT ANGLE | 0 |
|
Buy Now | |
|
Master Electronics | Terminal Block, R/A Header, 10Way, Th Rohs Compliant: Yes |Amphenol Anytek OQ1032510000G |
1320 In Stock |
|
$0.3620 / $0.4700 | Buy Now |
Part Details for OQ1032510000G
OQ1032510000G CAD Models
OQ1032510000G Part Data Attributes:
|
OQ1032510000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ1032510000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |