Part Details for OQ1054310000G by Anytek Technology Corporation Ltd
Overview of OQ1054310000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ1054310000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-OQ1054310000G-ND
|
DigiKey | OQ 5.08 10P ORANGE @ MARK , CLOS Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4752 | Buy Now |
DISTI #
72312008
|
RS | OQ 5.08 10P Orange/ MARK , Close stackabel Right angle NL66 | Amphenol - Anytek OQ1054310000G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 | RFQ |
DISTI #
ANYOQ1054310000G
|
Heilind Electronics | OQ 5.08 10P ORANGE MARK CLOS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4494 / $0.9412 | Buy Now |
DISTI #
OQ1054310000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 5000 | 0 |
|
$0.5630 | RFQ |
DISTI #
ANYOQ1054310000G
|
Interstate Connecting Components | OQ 5.08 10P ORANGE MARK CLOS | 0 |
|
Buy Now |
Part Details for OQ1054310000G
OQ1054310000G CAD Models
OQ1054310000G Part Data Attributes
|
OQ1054310000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ1054310000G
Anytek Technology Corporation Ltd
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |