Part Details for OQ1055500000G by Anytek Technology Corporation Ltd
Overview of OQ1055500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1055500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4126-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1650 In Stock |
|
$0.6968 / $2.0000 | Buy Now |
DISTI #
72312017
|
RS | OQ-10P-5.08 , With Flange, Green, vertical. | Amphenol - Anytek OQ1055500000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 | RFQ |
DISTI #
ANYOQ1055500000G
|
Heilind Electronics | OQ-10P-5.08 WITH FLANGE, GREE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6780 / $1.4200 | Buy Now |
DISTI #
OQ1055500000G
|
TME | Pluggable terminal block, 5.08mm, ways: 10, straight, socket, male Min Qty: 160 | 0 |
|
$0.8500 | RFQ |
DISTI #
ANYOQ1055500000G
|
Interstate Connecting Components | OQ-10P-5.08 WITH FLANGE, GREE | 0 |
|
Buy Now |