Part Details for OQ105B01B000G by Anytek Technology Corporation Ltd
Overview of OQ105B01B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ105B01B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ105B01B000G-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5.08MM Min Qty: 2800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5494 | Buy Now |
DISTI #
ANYOQ105B01B000G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5080 / $1.0630 | Buy Now |
DISTI #
OQ105B01B000G
|
TME | Pluggable terminal block, 5.08mm, ways: 10, angled 90°, socket Min Qty: 2800 | 0 |
|
$0.6400 | RFQ |
DISTI #
ANYOQ105B01B000G
|
Interstate Connecting Components | 0 |
|
Buy Now |