Part Details for OQ1070500000G by Anytek Technology Corporation Ltd
Overview of OQ1070500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1070500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4256-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3939 / $1.1500 | Buy Now |
DISTI #
72312023
|
RS | OQ 5.0 10P Green/ LOGO , Open type Vertical NL66 | Amphenol - Anytek OQ1070500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 | RFQ |
DISTI #
ANYOQ1070500000G
|
Heilind Electronics | OQ 5.0 10P GREEN LOGO OPEN T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4110 / $0.6000 | Buy Now | |
DISTI #
OQ1070500000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 175 | 0 |
|
$0.4660 | RFQ |
DISTI #
ANYOQ1070500000G
|
Interstate Connecting Components | OQ 5.0 10P GREEN LOGO OPEN T | 0 |
|
Buy Now |