Part Details for OQ1070510000G by Amphenol Corporation
Overview of OQ1070510000G by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ1070510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1070510000G
|
Avnet Americas | OQ10705100J0G-500 TB SOCKET OPEN RA - Bulk (Alt: OQ1070510000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 140 Container: Bulk | 0 |
|
$0.4183 / $0.4973 | Buy Now |
DISTI #
649-OQ10705100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB SKT OPEN RA RoHS: Compliant | 0 |
|
$0.4920 | Order Now |
DISTI #
OQ1070510000G
|
TTI | Pluggable Terminal Blocks 500 TB SKT OPEN RA RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Each |
Americas - 1260 In Stock |
|
$1.0300 / $1.0600 | Buy Now |
DISTI #
OQ1070510000G
|
Avnet Americas | OQ10705100J0G-500 TB SOCKET OPEN RA - Bulk (Alt: OQ1070510000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 140 Container: Bulk | 0 |
|
$0.4183 / $0.4973 | Buy Now |
DISTI #
OQ1070510000G
|
Avnet Abacus | Terminal Block, Header, 5 mm, 10 Ways, 20 A, 300 V, Through Hole Right Angle (Alt: OQ1070510000G) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 2 Weeks, 4 Days | Abacus - 2100 |
|
Buy Now | |
|
New Advantage Corporation | Terminal Block RoHS: Compliant Min Qty: 1 Package Multiple: 140 | 1680 |
|
$0.6381 / $0.6857 | Buy Now |
Part Details for OQ1070510000G
OQ1070510000G CAD Models
OQ1070510000G Part Data Attributes:
|
OQ1070510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ1070510000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ1070510000G
This table gives cross-reference parts and alternative options found for OQ1070510000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ1070510000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EHDRM-10P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | OQ1070510000G vs 2EHDRM-10P |
OQ10702000J0G | Strip Terminal Block | Amphenol FCi | OQ1070510000G vs OQ10702000J0G |
39525-0010 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | OQ1070510000G vs 39525-0010 |
OQ10718000J0G | Strip Terminal Block | Amphenol FCi | OQ1070510000G vs OQ10718000J0G |
2EHDVM-10P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | OQ1070510000G vs 2EHDVM-10P |
20020131-H102A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | OQ1070510000G vs 20020131-H102A01LF |
OQ1070C000J0G | Strip Terminal Block | Amphenol FCi | OQ1070510000G vs OQ1070C000J0G |
20020131-H104A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | OQ1070510000G vs 20020131-H104A01LF |
50950105021D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | OQ1070510000G vs 50950105021D |
OQ10705100J0G | Strip Terminal Block | Amphenol FCi | OQ1070510000G vs OQ10705100J0G |