Part Details for OQ1153510000G by Anytek Technology Corporation Ltd
Overview of OQ1153510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1153510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1153510000G-ND
|
DigiKey | TERM BLOCK HDR 11POS 5.08MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5448 | Buy Now |
DISTI #
72312104
|
RS | OQ 5.08 11P Green/ logo , Open stackable Right angle NL66 | Amphenol - Anytek OQ1153510000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 | RFQ |
DISTI #
ANYOQ1153510000G
|
Heilind Electronics | OQ 5.08 11P GREEN LOGO OPEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5110 / $0.7450 | Buy Now | |
DISTI #
OQ1153510000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 140 | 0 |
|
$0.5780 | RFQ |
DISTI #
ANYOQ1153510000G
|
Interstate Connecting Components | OQ 5.08 11P GREEN LOGO OPEN | 0 |
|
Buy Now |