Part Details for OQ1201800000G by Anytek Technology Corporation Ltd
Overview of OQ1201800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1201800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1201800000G-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 7.62MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5400 | Buy Now |
DISTI #
ANYOQ1201800000G
|
Heilind Electronics | OQ-7.62- 12P GREY RAL 7035D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4990 / $1.0452 | Buy Now |
DISTI #
OQ1201800000G
|
TME | Pluggable terminal block, 7.62mm, ways: 12, straight, socket, male Min Qty: 3000 | 0 |
|
$0.6240 | RFQ |
DISTI #
ANYOQ1201800000G
|
Interstate Connecting Components | OQ-7.62- 12P GREY RAL 7035D | 0 |
|
Buy Now |