Part Details for OQ1212500000G by Anytek Technology Corporation Ltd
Overview of OQ1212500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1212500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1212500000G-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 3.5MM Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4672 | Buy Now |
DISTI #
71933655
|
RS | F1,OQ-3.5- 11P Green , close vertical triangle key lock NL66 | Amphenol - Anytek OQ1212500000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4840 | RFQ |
DISTI #
ANYOQ1212500000G
|
Heilind Electronics | OQ-3.5- 12P GREEN CLOSE VERT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4377 / $0.6380 | Buy Now |
DISTI #
OQ1212500000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 270 | 0 |
|
$0.4960 | RFQ |
DISTI #
ANYOQ1212500000G
|
Interstate Connecting Components | OQ-3.5- 12P GREEN CLOSE VERT | 0 |
|
Buy Now |