Part Details for OQ1332800000G by Anytek Technology Corporation Ltd
Overview of OQ1332800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1332800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1332800000G-ND
|
DigiKey | TERM BLOCK HDR 13POS VERT 3.81MM Min Qty: 3120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4661 | Buy Now |
DISTI #
72312301
|
RS | OQ 3.81 13P Grey , Close Vertical Triangle key lock NL66 / Logo | Amphenol - Anytek OQ1332800000G RoHS: Compliant Min Qty: 3120 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 | RFQ |
DISTI #
ANYOQ1332800000G
|
Heilind Electronics | OQ 3.81 13P GREY CLOSE VERTIC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4307 / $0.9022 | Buy Now |
DISTI #
OQ1332800000G
|
TME | Pluggable terminal block, 3.81mm, ways: 13, straight, socket, male Min Qty: 3120 | 0 |
|
$0.5390 | RFQ |
DISTI #
ANYOQ1332800000G
|
Interstate Connecting Components | OQ 3.81 13P GREY CLOSE VERTIC | 0 |
|
Buy Now |