Part Details for OQ1354500300G by Anytek Technology Corporation Ltd
Overview of OQ1354500300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1354500300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1354500300G-ND
|
DigiKey | TERM BLOCK HDR 13POS VERT 5.08MM Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5946 | Buy Now |
DISTI #
72312318
|
RS | OQ-5.08- 13P Green (New type) , CONTACT WITH TIN PLATED/ MARK 180D Close | Amphenol - Anytek OQ1354500300G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 | RFQ |
DISTI #
ANYOQ1354500300G
|
Heilind Electronics | OQ-5.08- 13P GREEN NEW TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5570 / $0.8110 | Buy Now |
DISTI #
OQ1354500300G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 2090 | 0 |
|
$0.6300 | RFQ |
DISTI #
ANYOQ1354500300G
|
Interstate Connecting Components | OQ-5.08- 13P GREEN NEW TYPE | 0 |
|
Buy Now |