OQ1354510300G
Description: Strip Terminal Block,

Overview of OQ1354510300G by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for OQ1354510300G by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # OQ1354510300G
Avnet Americas OQ13545103J0G-508 TB SOCKET RA W/LATCH - Bulk (Alt: OQ1354510300G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk 0
  • 2,000 $0.5146
$0.5146 Buy Now
DISTI # 649-OQ13545103J0G
Mouser Electronics Pluggable Terminal Blocks TB SKT RA W/LATCH RoHS: Compliant 0
  • 2,000 $0.6210
  • 4,000 $0.6080
  • 10,000 $0.6050
$0.6050 / $0.6210 Order Now

CAD Models for OQ1354510300G by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OQ1354510300G by Amphenol Corporation

OQ1354510300G
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
13
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
CUL; TUV; UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. OQ1354510300G
    Amphenol Corporation
    Strip Terminal Block,
    VS

Alternate Parts for OQ1354510300G

This table gives cross-reference parts and alternative options found for OQ1354510300G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ1354510300G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OQ1354010300G Strip Terminal Block, Amphenol Corporation OQ1354510300G vs OQ1354010300G
OQ1354810300G Strip Terminal Block, Amphenol Corporation OQ1354510300G vs OQ1354810300G
Part Number Description Manufacturer Compare
OQ13543003J0G Strip Terminal Block Amphenol FCi OQ1354510300G vs OQ13543003J0G
OQ13542003J0G Strip Terminal Block Amphenol FCi OQ1354510300G vs OQ13542003J0G
OQ13546003J0G Strip Terminal Block Amphenol FCi OQ1354510300G vs OQ13546003J0G
OQ13543100J0G Strip Terminal Block Amphenol FCi OQ1354510300G vs OQ13543100J0G
OQ13540103J0G Strip Terminal Block Amphenol FCi OQ1354510300G vs OQ13540103J0G
OQ13556000J0G Strip Terminal Block Amphenol FCi OQ1354510300G vs OQ13556000J0G
OQ13553000J0G Strip Terminal Block Amphenol FCi OQ1354510300G vs OQ13553000J0G
OQ1355C000J0G Strip Terminal Block Amphenol FCi OQ1354510300G vs OQ1355C000J0G
OQ13549100J0G Strip Terminal Block Amphenol FCi OQ1354510300G vs OQ13549100J0G
OQ13552000J0G Strip Terminal Block Amphenol FCi OQ1354510300G vs OQ13552000J0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OQ1354510300G by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OQ1354510300G by Amphenol Corporation

Select Manufacturer
Which Manufacturer of OQ1354510300G would you like to use for your alert(s)?
  • Please alert me when OQ1354510300G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OQ1354510300G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OQ1354510300G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OQ1354510300G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OQ1354510300G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OQ1354510300G by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: