Part Details for OQ1512800000G by Anytek Technology Corporation Ltd
Overview of OQ1512800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1512800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1512800000G-ND
|
DigiKey | TERM BLOCK HDR 15POS VERT 3.5MM Min Qty: 3150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5346 | Buy Now |
DISTI #
72311500
|
RS | OQ-3.5- 15P Grey , CONTACT WITH TIN PLATED / MARK 180 Close | Amphenol - Anytek OQ1512800000G RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 | RFQ |
DISTI #
ANYOQ1512800000G
|
Heilind Electronics | OQ-3.5- 15P GREY CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4940 / $1.0330 | Buy Now | |
DISTI #
ANYOQ1512800000G
|
Interstate Connecting Components | OQ-3.5- 15P GREY CONTACT WIT | 0 |
|
Buy Now |