Part Details for OQ1571810300G by Anytek Technology Corporation Ltd
Overview of OQ1571810300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1571810300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1571810300G-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5MM Min Qty: 3040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6998 | Buy Now |
DISTI #
ANYOQ1571810300G
|
Heilind Electronics | OQ-5.0- 15P GREY CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6620 / $1.3860 | Buy Now |
DISTI #
OQ1571810300G
|
TME | Pluggable terminal block, 5mm, ways: 15, angled 90°, socket, male Min Qty: 3040 | 0 |
|
$0.8300 | RFQ |
DISTI #
ANYOQ1571810300G
|
Interstate Connecting Components | OQ-5.0- 15P GREY CONTACT WITH | 0 |
|
Buy Now |