Part Details for OQ15B1510000G by Anytek Technology Corporation Ltd
Overview of OQ15B1510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ15B1510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ15B1510000G-ND
|
DigiKey | TERM BLOCK HDR 15POS 90DEG 2.5MM Min Qty: 2280 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8945 | Buy Now |
DISTI #
72311583
|
RS | OQ-15P-2.50 , close, Green, R/A. | Amphenol - Anytek OQ15B1510000G RoHS: Compliant Min Qty: 2280 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 | RFQ |
DISTI #
ANYOQ15B1510000G
|
Heilind Electronics | OQ-15P-2.50 CLOSE, GREEN, RA. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8140 / $1.7060 | Buy Now |
DISTI #
OQ15B1510000G
|
TME | Connector: pluggable terminal block, socket, male, angled, THT Min Qty: 285 | 0 |
|
$1.0200 | RFQ |
DISTI #
ANYOQ15B1510000G
|
Interstate Connecting Components | OQ-15P-2.50 CLOSE, GREEN, RA. | 0 |
|
Buy Now |