Part Details for OQ1601510000G by Anytek Technology Corporation Ltd
Overview of OQ1601510000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1601510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1601510000G-ND
|
DigiKey | TERM BLOCK HDR 16POS 7.62MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7826 | Buy Now |
DISTI #
72311595
|
RS | OQ 7.62 16P Green , Close Right angle type NL66/ Logo | Amphenol - Anytek OQ1601510000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 | RFQ |
DISTI #
ANYOQ1601510000G
|
Heilind Electronics | OQ 7.62 16P GREEN CLOSE RIG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.7120 / $1.4900 | Buy Now | |
DISTI #
OQ1601510000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 2030 | 0 |
|
$0.8900 | RFQ |
DISTI #
ANYOQ1601510000G
|
Interstate Connecting Components | OQ 7.62 16P GREEN CLOSE RIG | 0 |
|
Buy Now |