Part Details for OQ1612510300G by Anytek Technology Corporation Ltd
Overview of OQ1612510300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1612510300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1612510300G-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 3.5MM Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7161 | Buy Now |
DISTI #
72311606
|
RS | OQ-3.5- 16P Green , CONTACT WITH TIN PLATED NL66 90 Close With Latch holer | Amphenol - Anytek OQ1612510300G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 | RFQ |
DISTI #
ANYOQ1612510300G
|
Heilind Electronics | OQ-3.5- 16P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6070 / $1.2700 | Buy Now |
DISTI #
OQ1612510300G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 2090 | 0 |
|
$0.7600 | RFQ |
DISTI #
ANYOQ1612510300G
|
Interstate Connecting Components | OQ-3.5- 16P GREEN CONTACT WI | 0 |
|
Buy Now |