Part Details for OQ1654000300G by Anytek Technology Corporation Ltd
Overview of OQ1654000300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1654000300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1654000300G-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5.08MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6703 | Buy Now |
DISTI #
72311628
|
RS | OQ-5.08- 16P Black (New type) , CONTACT WITH TIN PLATED/ MARK 180D Close | Amphenol - Anytek OQ1654000300G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 | RFQ |
DISTI #
ANYOQ1654000300G
|
Heilind Electronics | OQ-5.08- 16P BLACK NEW TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6190 / $1.2970 | Buy Now | |
DISTI #
OQ1654000300G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 3000 | 0 |
|
$0.7800 | RFQ |
DISTI #
ANYOQ1654000300G
|
Interstate Connecting Components | OQ-5.08- 16P BLACK NEW TYPE | 0 |
|
Buy Now |