Part Details for OQ165501F000G by Anytek Technology Corporation Ltd
Overview of OQ165501F000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ165501F000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ165501F000G-ND
|
DigiKey | TERM BLOCK HDR 16POS 5.08MM Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6652 | Buy Now |
DISTI #
72311641
|
RS | OQ-5.08- 16P Black With flange , CONTACT WITH TIN PLATED / MARK 90 | Amphenol - Anytek OQ165501F000G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5400 | RFQ |
DISTI #
ANYOQ165501F000G
|
Heilind Electronics | OQ-5.08- 16P BLACK WITH FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $4.7500 | Buy Now |
DISTI #
OQ165501F000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 5000 | 0 |
|
$2.0500 | RFQ |
DISTI #
ANYOQ165501F000G
|
Interstate Connecting Components | OQ-5.08- 16P BLACK WITH FLANGE | 0 |
|
Buy Now |