Part Details for OQ16A0510000G by Anytek Technology Corporation Ltd
Overview of OQ16A0510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ16A0510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ16A0510000G-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 7.5MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8699 | Buy Now |
DISTI #
72311669
|
RS | OQ-7.5- 16P Green , CONTACT WITH TIN PLATED NL66 / MARK 90 Open | Amphenol - Anytek OQ16A0510000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 | RFQ |
DISTI #
ANYOQ16A0510000G
|
Heilind Electronics | OQ-7.5- 16P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7920 / $1.6570 | Buy Now |
DISTI #
OQ16A0510000G
|
TME | Pluggable terminal block, 7.5mm, ways: 16, angled 90°, socket Min Qty: 2030 | 0 |
|
$0.9900 | RFQ |
DISTI #
ANYOQ16A0510000G
|
Interstate Connecting Components | OQ-7.5- 16P GREEN CONTACT WI | 0 |
|
Buy Now |