Part Details for OQ1775000000G by Anytek Technology Corporation Ltd
Overview of OQ1775000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1775000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1775000000G-ND
|
DigiKey | TERM BLOCK HDR 17POS VERT 5MM Min Qty: 3060 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1581 | Buy Now |
DISTI #
72311747
|
RS | OQ-5.0- 17P Black , CONTACT WITH TIN PLATED NL66 / MARK 180 | Amphenol - Anytek OQ1775000000G RoHS: Compliant Min Qty: 3060 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 | RFQ |
DISTI #
ANYOQ1775000000G
|
Heilind Electronics | OQ-5.0- 17P BLACK CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.1000 / $3.0000 | Buy Now | |
DISTI #
ANYOQ1775000000G
|
Interstate Connecting Components | OQ-5.0- 17P BLACK CONTACT WIT | 0 |
|
Buy Now |