There are no models available for this part yet.
Overview of OQ1832800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ1832800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ1832800000G-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 3.81MM Min Qty: 3060 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6461 | Buy Now | |
DISTI #
72311772
|
RS | OQ 3.81 18P Grey , Close Vertical Triangle key lock NL66 / Logo | Amphenol - Anytek OQ1832800000G RoHS: Compliant Min Qty: 3060 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 | RFQ | |
DISTI #
ANYOQ1832800000G
|
Heilind Electronics | OQ 3.81 18P GREY CLOSE VERTIC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5970 / $1.2510 | Buy Now | ||
DISTI #
OQ1832800000G
|
TME | Pluggable terminal block, 3.81mm, ways: 18, straight, socket, male Min Qty: 3060 | 0 |
|
$0.7500 | RFQ | |
DISTI #
ANYOQ1832800000G
|
Interstate Connecting Components | OQ 3.81 18P GREY CLOSE VERTIC | 0 |
|
Buy Now |