Part Details for OQ1871500000G by Anytek Technology Corporation Ltd
Overview of OQ1871500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1871500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1871500000G-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7458 | Buy Now |
DISTI #
72311810
|
RS | OQ 5.0 18P Green/ LOGO , Close NL66 Vertical | Amphenol - Anytek OQ1871500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 | RFQ |
DISTI #
ANYOQ1871500000G
|
Heilind Electronics | OQ 5.0 18P GREEN LOGO CLOSE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock |
|
$0.6790 / $1.4660 | Buy Now |
DISTI #
OQ1871500000G
|
TME | Pluggable terminal block, 5mm, ways: 18, straight, socket, male Min Qty: 100 | 0 |
|
$0.8500 | RFQ |
DISTI #
ANYOQ1871500000G
|
Interstate Connecting Components | OQ 5.0 18P GREEN LOGO CLOSE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
3000 In Stock |
|
$0.6790 / $1.4660 | Buy Now |