Part Details for OQ1915810000G by Anytek Technology Corporation Ltd
Overview of OQ1915810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1915810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1915810000G-ND
|
DigiKey | TERM BLOCK HDR 19POS 90DEG 3.5MM Min Qty: 3040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0307 | Buy Now |
DISTI #
72311838
|
RS | OQ-3.5- 19P Grey , CONTACT WITH TIN PLATED NL66 / MARK 90 | Amphenol - Anytek OQ1915810000G RoHS: Compliant Min Qty: 3040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 | RFQ |
DISTI #
ANYOQ1915810000G
|
Heilind Electronics | OQ-3.5- 19P GREY CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9740 / $2.0410 | Buy Now |
DISTI #
OQ1915810000G
|
TME | Pluggable terminal block, 3.5mm, ways: 19, angled 90°, socket Min Qty: 3040 | 0 |
|
$1.2200 | RFQ |
DISTI #
ANYOQ1915810000G
|
Interstate Connecting Components | OQ-3.5- 19P GREY CONTACT WIT | 0 |
|
Buy Now |