There are no models available for this part yet.
Overview of OQ1955000000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ1955000000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ1955000000G-ND
|
DigiKey | TERM BLOCK HDR 19POS VERT 5.08MM Min Qty: 3060 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2342 | Buy Now | |
DISTI #
72331207
|
RS | OQ-5.08- 19P Black , CONTACT WITH TIN PLATED NL66 ,MARK 180? | Amphenol - Anytek OQ1955000000G RoHS: Compliant Min Qty: 3060 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 | RFQ | |
DISTI #
ANYOQ1955000000G
|
Heilind Electronics | OQ-5.08- 19P BLACK CONTACT W | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $3.2000 | Buy Now | ||
DISTI #
OQ1955000000G
|
TME | Pluggable terminal block, 5.08mm, ways: 19, straight, socket, male Min Qty: 3060 | 0 |
|
$1.4600 | RFQ | |
DISTI #
ANYOQ1955000000G
|
Interstate Connecting Components | OQ-5.08- 19P BLACK CONTACT W | 0 |
|
Buy Now |