Part Details for OQ1955510000G by Anytek Technology Corporation Ltd
Overview of OQ1955510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1955510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1955510000G-ND
|
DigiKey | TERM BLOCK HDR 19POS 5.08MM Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3471 | Buy Now |
DISTI #
72331210
|
RS | OQ-5.08- 19P Green , CONTACT WITH TIN PLATED NL66 ,MARK 90? | Amphenol - Anytek OQ1955510000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 | RFQ |
DISTI #
ANYOQ1955510000G
|
Heilind Electronics | OQ-5.08- 19P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $2.5600 | Buy Now |
DISTI #
OQ1955510000G
|
TME | Pluggable terminal block, 5.08mm, ways: 19, angled 90°, socket Min Qty: 75 | 0 |
|
$1.5400 | RFQ |
DISTI #
ANYOQ1955510000G
|
Interstate Connecting Components | OQ-5.08- 19P GREEN CONTACT W | 0 |
|
Buy Now |