There are no models available for this part yet.
Overview of OQ1971500300G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ1971500300G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ1971500300G-ND
|
DigiKey | TERM BLOCK HDR 19POS VERT 5MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8576 | Buy Now | |
DISTI #
72331223
|
RS | OQ-5.0- 19P Green , CONTACT WITH TIN PLATED ,MARK 180? Close | Amphenol - Anytek OQ1971500300G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 | RFQ | |
DISTI #
ANYOQ1971500300G
|
Heilind Electronics | OQ-5.0- 19P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7810 / $1.6350 | Buy Now | ||
DISTI #
OQ1971500300G
|
TME | Pluggable terminal block, 5mm, ways: 19, straight, socket, male Min Qty: 2040 | 0 |
|
$0.9800 | RFQ | |
DISTI #
ANYOQ1971500300G
|
Interstate Connecting Components | OQ-5.0- 19P GREEN CONTACT WIT | 0 |
|
Buy Now |