Part Details for OQ2032000000G by Amphenol Corporation
Overview of OQ2032000000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ2032000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2032000000G
|
Avnet Americas | OQ20320000J0G-381 TB SOCKET VERTICAL - Bulk (Alt: OQ2032000000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.7217 / $0.7752 | Buy Now |
DISTI #
649-OQ20320000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 381 TB SOCKET VERTICAL RoHS: Compliant | 0 |
|
$0.6880 / $0.7020 | Order Now |
DISTI #
OQ2032000000G
|
Avnet Americas | OQ20320000J0G-381 TB SOCKET VERTICAL - Bulk (Alt: OQ2032000000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.7217 / $0.7752 | Buy Now |
DISTI #
OQ2032000000G
|
Avnet Americas | OQ20320000J0G-381 TB SOCKET VERTICAL - Bulk (Alt: OQ2032000000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.7217 / $0.7752 | Buy Now |
Part Details for OQ2032000000G
OQ2032000000G CAD Models
OQ2032000000G Part Data Attributes
|
OQ2032000000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ2032000000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |