Part Details for OQ2054510300G by Anytek Technology Corporation Ltd
Overview of OQ2054510300G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ2054510300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2054510300G-ND
|
DigiKey | TERM BLOCK HDR 20POS 5.08MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9108 | Buy Now |
DISTI #
72331271
|
RS | OQ-5.08- 20P Green , CONTACT WITH TIN PLATED ,MARK 90? Close | Amphenol - Anytek OQ2054510300G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 | RFQ |
DISTI #
ANYOQ2054510300G
|
Heilind Electronics | OQ-5.08- 20P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.8300 / $1.7360 | Buy Now | |
DISTI #
OQ2054510300G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 2030 | 0 |
|
$1.0400 | RFQ |
DISTI #
ANYOQ2054510300G
|
Interstate Connecting Components | OQ-5.08- 20P GREEN CONTACT W | 0 |
|
Buy Now |