Part Details for OQ2070010000G by Anytek Technology Corporation Ltd
Overview of OQ2070010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ2070010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2070010000G-ND
|
DigiKey | TERM BLOCK HDR 20POS 90DEG 5MM Min Qty: 3010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8810 | Buy Now |
DISTI #
72331283
|
RS | OQ-5.0-20P Black , CONTACT WITH TIN PLATED ,MARK 90? Open | Amphenol - Anytek OQ2070010000G RoHS: Compliant Min Qty: 3010 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 | RFQ |
DISTI #
ANYOQ2070010000G
|
Heilind Electronics | OQ-5.0-20P BLACK CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8330 / $1.7430 | Buy Now |
DISTI #
OQ2070010000G
|
TME | Pluggable terminal block, 5mm, ways: 20, angled 90°, socket, male Min Qty: 3010 | 0 |
|
$1.0400 | RFQ |
DISTI #
ANYOQ2070010000G
|
Interstate Connecting Components | OQ-5.0-20P BLACK CONTACT WIT | 0 |
|
Buy Now |