Part Details for OQ2154810300G by Anytek Technology Corporation Ltd
Overview of OQ2154810300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ2154810300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2154810300G-ND
|
DigiKey | TERM BLOCK HDR 21POS 5.08MM Min Qty: 3010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9204 | Buy Now |
DISTI #
72331344
|
RS | OQ-5.08- 21P Grey , CONTACT WITH TIN PLATED ,MARK 90? Close | Amphenol - Anytek OQ2154810300G RoHS: Compliant Min Qty: 3010 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 | RFQ |
DISTI #
ANYOQ2154810300G
|
Heilind Electronics | OQ-5.08- 21P GREY CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.8210 | Buy Now |
DISTI #
OQ2154810300G
|
TME | Pluggable terminal block, 5.08mm, ways: 21, angled 90°, socket Min Qty: 3010 | 0 |
|
$1.0900 | RFQ |
DISTI #
ANYOQ2154810300G
|
Interstate Connecting Components | OQ-5.08- 21P GREY CONTACT WI | 0 |
|
Buy Now |