Part Details for OQ21B1010000G by Anytek Technology Corporation Ltd
Overview of OQ21B1010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ21B1010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ21B1010000G-ND
|
DigiKey | TERM BLOCK HDR 21POS 90DEG 2.5MM Min Qty: 3055 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2040 | Buy Now |
DISTI #
72331373
|
RS | OQ-2.5-21P Black , CONTACT WITH TIN PLATED ,MARK 90? Close | Amphenol - Anytek OQ21B1010000G RoHS: Compliant Min Qty: 3055 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 | RFQ |
DISTI #
ANYOQ21B1010000G
|
Heilind Electronics | OQ-2.5-21P BLACK CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $3.1200 | Buy Now |
DISTI #
OQ21B1010000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 3055 | 0 |
|
$1.4300 | RFQ |
DISTI #
ANYOQ21B1010000G
|
Interstate Connecting Components | OQ-2.5-21P BLACK CONTACT WITH | 0 |
|
Buy Now |