There are no models available for this part yet.
Overview of OQ22B1800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ22B1800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ22B1800000G-ND
|
DigiKey | TERM BLOCK HDR 22POS VERT 2.5MM Min Qty: 3240 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1988 | Buy Now | |
DISTI #
72331445
|
RS | OQ 2.5 22P Grey , Close Vertical PBT ,Logo | Amphenol - Anytek OQ22B1800000G RoHS: Compliant Min Qty: 3240 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 | RFQ | |
DISTI #
ANYOQ22B1800000G
|
Heilind Electronics | OQ 2.5 22P GREY CLOSE VERT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $3.1000 | Buy Now | ||
DISTI #
OQ22B1800000G
|
TME | Pluggable terminal block, 2.5mm, ways: 22, straight, socket, male Min Qty: 3240 | 0 |
|
$1.4200 | RFQ | |
DISTI #
ANYOQ22B1800000G
|
Interstate Connecting Components | OQ 2.5 22P GREY CLOSE VERT | 0 |
|
Buy Now |
CAD Models for OQ22B1800000G by Anytek Technology Corporation Ltd
Part Data Attributes for OQ22B1800000G by Anytek Technology Corporation Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANYTEK TECHNOLOGY CORP LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL94V-0, POLYETHYLENE
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
23
|
Rated Current
|
4 A
|
Rated Voltage
|
150 V
|
Safety Approval
|
CUL; UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|