Part Details for OQ2312500000G by Anytek Technology Corporation Ltd
Overview of OQ2312500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ2312500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2312500000G-ND
|
DigiKey | TERM BLOCK HDR 23POS VERT 3.5MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8304 | Buy Now |
DISTI #
71933666
|
RS | F1,OQ-3.5- 22P Green , close vertical triangle key lock NL66 | Amphenol - Anytek OQ2312500000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ |
DISTI #
ANYOQ2312500000G
|
Heilind Electronics | OQ-3.5- 23P GREEN CLOSE VERT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7560 / $1.5830 | Buy Now |
DISTI #
OQ2312500000G
|
TME | Pluggable terminal block, 3.5mm, ways: 23, straight, socket, male Min Qty: 120 | 0 |
|
$0.9500 | RFQ |
DISTI #
ANYOQ2312500000G
|
Interstate Connecting Components | OQ-3.5- 23P GREEN CLOSE VERT | 0 |
|
Buy Now |