Part Details for OQ2371500000G by Anytek Technology Corporation Ltd
Overview of OQ2371500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ2371500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2371500000G-ND
|
DigiKey | TERM BLOCK HDR 23POS VERT 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9531 | Buy Now |
DISTI #
72331498
|
RS | OQ 5.0 23P Green ,LOGO , Close NL66 Vertical | Amphenol - Anytek OQ2371500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 | RFQ |
DISTI #
ANYOQ2371500000G
|
Heilind Electronics | OQ 5.0 23P GREEN LOGO CLOSE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8680 / $1.8170 | Buy Now |
DISTI #
OQ2371500000G
|
TME | Pluggable terminal block, 5mm, ways: 23, straight, socket, male Min Qty: 80 | 0 |
|
$1.0900 | RFQ |
DISTI #
ANYOQ2371500000G
|
Interstate Connecting Components | OQ 5.0 23P GREEN LOGO CLOSE | 0 |
|
Buy Now |